MFR Recommended
Parametric Equivalent

19-213/Y2C-FN1P1VZ/3T | |
|---|---|
DigiKey Part Number | 1080-19-213/Y2C-FN1P1VZ/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 19-213/Y2C-FN1P1VZ/3T |
Description | LED YELLOW CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |

