91-21SUGC/S400-A4/TR7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.56000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91-21SUGC/S400-A4/TR7

DigiKey Part Number
91-21SUGC/S400-A4/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91-21SUGC/S400-A4/TR7
Description
LED GREEN CLEAR SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.5V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13956$418.68