cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1608AA1

DigiKey Part Number
EAST1608AA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST1608AA1
Description
LED ORANGE CLEAR 2SMD
Customer Reference
Detailed Description
Orange 607nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST1608AA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.