HLMP1790C6A0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.05000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.15000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.83000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.05115

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet
HLMP1790C6A0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP1790C6A0

DigiKey Part Number
1080-1051-1-ND - Cut Tape (CT)
1080-1051-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP1790C6A0
Description
LED GREEN DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.