
HLMPD150A/QT333SRD | |
---|---|
DigiKey Part Number | 1080-HLMPD150A/QT333SRDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMPD150A/QT333SRD |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 1.4V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.08mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - Test | 1mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.08448 | $380.16 |