PMEG6010ER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.21000
Datasheet
Diode 60 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG6010ER

DigiKey Part Number
5272-PMEG6010ERTR-ND - Tape & Reel (TR)
5272-PMEG6010ERCT-ND - Cut Tape (CT)
5272-PMEG6010ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
PMEG6010ER
Description
DIODE SCHOTTKY 60V 1A SOD123FL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.23000$2.30
100$0.14480$14.48
500$0.10764$53.82
1,000$0.09559$95.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08026$240.78
6,000$0.07252$435.12
9,000$0.06858$617.22
15,000$0.06414$962.10
21,000$0.06152$1,291.92
30,000$0.05896$1,768.80
75,000$0.05336$4,002.00
150,000$0.05088$7,632.00
Manufacturer Standard Packaging