
16005 | |
---|---|
DigiKey Part Number | 5795-16005-ND |
Manufacturer | Excel Blades |
Manufacturer Product Number | 16005 |
Description | K5 Heavy Duty Plastic Knife |
Customer Reference | |
Detailed Description | Knife Includes Blade, Includes Cover |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife | |
Features | Includes Blade, Includes Cover | |
Weight | 0.09 lb (40.82 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $7.86000 | $47.16 |