
16071 | |
---|---|
DigiKey Part Number | 5795-16071-ND |
Manufacturer | Excel Blades |
Manufacturer Product Number | 16071 |
Description | K71 Index Finger Knife/GRN |
Customer Reference | |
Detailed Description | Knife, Precision Includes #11 Blade, Includes Cover |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife, Precision | |
Features | Includes #11 Blade, Includes Cover | |
Weight | 0.06 lb (27.22 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $7.45000 | $44.70 |