
10104 | |
---|---|
DigiKey Part Number | 5795-10104-ND - Tape & Box (TB) |
Manufacturer | Excel Blades |
Manufacturer Product Number | 10104 |
Description | #104 Concave Edge Blade/200 pcs. |
Customer Reference | |
Detailed Description | Blade Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Tool Type | Blade | |
Features | Carbon Steel | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $235.87000 | $235.87 |