23010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20010

DigiKey Part Number
5795-20010-ND - Tape & Box (TB)
Manufacturer
Excel Blades
Manufacturer Product Number
20010
Description
#10 Curved Edge Blade/5 pcs.
Customer Reference
Detailed Description
Blade #10 Blade, Carbon Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Blades
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Tool Type
Blade
Features
#10 Blade, Carbon Steel
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Excel Blades
A separate $7.99 flat rate shipping fee will apply
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
12$5.75000$69.00