
20018 | |
---|---|
DigiKey Part Number | 5795-20018-ND |
Manufacturer | Excel Blades |
Manufacturer Product Number | 20018 |
Description | #18 LG 1/2" Chisel Blade/5 pcs. |
Customer Reference | |
Detailed Description | Blade #18 Blade, Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | #18 Blade, Carbon Steel | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $4.67000 | $56.04 |