
20530 | |
---|---|
DigiKey Part Number | 5795-20530-ND |
Manufacturer | Excel Blades |
Manufacturer Product Number | 20530 |
Description | #1/0 Jewelers Saw Blade/60 TPI |
Customer Reference | |
Detailed Description | Blade Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | Carbon Steel | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $5.50000 | $66.00 |