30410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30410

DigiKey Part Number
5795-30410-ND
Manufacturer
Excel Blades
Manufacturer Product Number
30410
Description
4.5" Curved Point Tweezers
Customer Reference
Detailed Description
Tweezers Pointed Assorted 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Blades
Series
-
Packaging
Retail Package
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Assorted
Tip Shape
Curved
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Excel Blades
A separate $7.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
12$7.56000$90.72