30426
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30426

DigiKey Part Number
5795-30426-ND
Manufacturer
Excel Blades
Manufacturer Product Number
30426
Description
4.5" Slant Point Tweezers/RED
Customer Reference
Detailed Description
Tweezers Pointed Assorted 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Blades
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Assorted
Tip Shape
Bent
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Excel Blades
A separate $7.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12$8.62000$103.44