30428
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30428

DigiKey Part Number
5795-30428-ND
Manufacturer
Excel Blades
Manufacturer Product Number
30428
Description
4.75" Hollow Point Tweezers/RED
Customer Reference
Detailed Description
Tweezers Pointed Assorted 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Blades
Series
-
Packaging
Retail Package
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Assorted
Tip Shape
Hollow
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Excel Blades
A separate $7.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
12$9.06000$108.72