
44382 | |
|---|---|
DigiKey Part Number | 5795-44382-ND |
Manufacturer | Excel Blades |
Manufacturer Product Number | 44382 |
Description | Hobby Knife Set/3Ks, 13Bs - Card |
Customer Reference | |
Detailed Description | Knife Set Includes Blades, Handles, Wooden Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife Set | |
Features | Includes Blades, Handles, Wooden Box | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $46.71000 | $280.26 |








