
23016 | |
|---|---|
DigiKey Part Number | 5795-23016-ND |
Manufacturer | Excel Blades |
Manufacturer Product Number | 23016 |
Description | #16 Stencil Edge Blade/15 pcs. |
Customer Reference | |
Detailed Description | Blade #16 Blade, Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Part Status | Active | |
Tool Type | Blade | |
Features | #16 Blade, Carbon Steel | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $13.25000 | $159.00 |

