
AT 27291-SL | |
|---|---|
DigiKey Part Number  | 2821-AT27291-SL-ND  | 
Manufacturer  | EXXELIA Temex  | 
Manufacturer Product Number  | AT 27291-SL  | 
Description  | CAP TRIMMER 0.8-8PF 500V SMD  | 
Customer Reference  | |
Detailed Description  | 0.8 ~ 8pF Trimmer Capacitor 500 V Top Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | EXXELIA Temex  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Capacitance Range  | 0.8 ~ 8pF  | |
Adjustment Type  | Top  | |
Voltage - Rated  | 500 V  | |
Dielectric Material  | Sapphire  | |
Q @ Freq  | 3000 @ 100MHz  | |
Size / Dimension  | 0.118" Dia (3.00mm)  | |
Height - Seated (Max)  | 0.484" (12.30mm)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Features  | General Purpose  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $37.00000 | $37.00 | 


