
AT 27263+CAP | |
---|---|
DigiKey Part Number | 2821-AT27263+CAP-ND |
Manufacturer | EXXELIA Temex |
Manufacturer Product Number | AT 27263+CAP |
Description | CAP TRIMMER 0.3-1.2PF 500V SMD |
Customer Reference | |
Detailed Description | 0.3 ~ 1.2pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXXELIA Temex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.3 ~ 1.2pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Sapphire | |
Q @ Freq | 5000 @ 250MHz | |
Size / Dimension | 0.075" Dia (1.90mm) | |
Height - Seated (Max) | 0.230" (5.80mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.00000 | $28.00 |