
AT 27269 | |
|---|---|
DigiKey Part Number  | 2821-AT27269-ND  | 
Manufacturer  | EXXELIA Temex  | 
Manufacturer Product Number  | AT 27269  | 
Description  | CAP TRIMMER 0.3-1.2PF 500V TH  | 
Customer Reference  | |
Detailed Description  | 0.3 ~ 1.2pF Trimmer Capacitor 500 V Top Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | EXXELIA Temex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance Range  | 0.3 ~ 1.2pF  | |
Adjustment Type  | Top  | |
Voltage - Rated  | 500 V  | |
Dielectric Material  | Sapphire  | |
Q @ Freq  | 5000 @ 250MHz  | |
Size / Dimension  | 0.075" Dia (1.90mm)  | |
Height - Seated (Max)  | 0.230" (5.80mm)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Features  | General Purpose  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $28.00000 | $28.00 | 

