
X40081 | |
---|---|
DigiKey Part Number | 3058-X40081-ND |
Manufacturer | |
Manufacturer Product Number | X40081 |
Description | USB-C TO GIGABIT ETHERNET ADAPTE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EZQuest, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.99000 | $24.99 |