Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


2506031217Z0 | |
|---|---|
DigiKey Part Number | 1934-1625-2-ND - Tape & Reel (TR) 1934-1625-1-ND - Cut Tape (CT) 1934-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 2506031217Z0 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506031217Z0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.04400 | $1.10 |
| 50 | $0.03940 | $1.97 |
| 100 | $0.03540 | $3.54 |
| 250 | $0.03056 | $7.64 |
| 500 | $0.02722 | $13.61 |
| 1,000 | $0.02414 | $24.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01660 | $66.40 |
| 8,000 | $0.01450 | $116.00 |










