



2643004701 | |
---|---|
DigiKey Part Number | 2643004701-ND |
Manufacturer | |
Manufacturer Product Number | 2643004701 |
Description | FERRITE CORE 26 OHM SOLID |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 26Ohm @ 100MHz ID OD Length 0.090" (2.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 26Ohm @ 100MHz | |
Material | 43 | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.090" (2.29mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.10100 | $1.01 |
25 | $0.08720 | $2.18 |
50 | $0.07820 | $3.91 |
100 | $0.06990 | $6.99 |
250 | $0.06000 | $15.00 |
500 | $0.05314 | $26.57 |
1,000 | $0.04679 | $46.79 |
5,000 | $0.03700 | $185.00 |