



8995303021 | |
---|---|
DigiKey Part Number | 1934-8995303021-ND |
Manufacturer | |
Manufacturer Product Number | 8995303021 |
Description | FERRITE CORE EFD 95 SET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core EFD Type 1.181" (30.00mm) Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 113.0 | |
Effective Length (le) mm | 69.3 | |
Effective Area (Ae) mm² | 69.0 | |
Minimum Core Cross Section (Amin) mm² | 66.0 | |
Effective Magnetic Volume (Ve) mm³ | 4260.0 | |
Finish | Uncoated | |
Length | 1.181" (30.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
10 | $1.49700 | $14.97 |
25 | $1.27720 | $31.93 |
50 | $1.12500 | $56.25 |
245 | $0.88000 | $215.60 |