



8998121221 | |
---|---|
DigiKey Part Number | 8998121221-ND |
Manufacturer | |
Manufacturer Product Number | 8998121221 |
Description | FERRITE CORE EFD SET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core EFD Type 0.492" (12.50mm) Length Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | - | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2400 | |
Core Factor (ΣI/A) mm⁻¹ | 259.0 | |
Effective Length (le) mm | 28.4 | |
Effective Area (Ae) mm² | 11.0 | |
Minimum Core Cross Section (Amin) mm² | 10.8 | |
Effective Magnetic Volume (Ve) mm³ | 311.0 | |
Finish | Uncoated | |
Height | 0.244" (6.20mm) | |
Length | 0.492" (12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.57600 | $5.76 |
25 | $0.49560 | $12.39 |
50 | $0.44000 | $22.00 |
100 | $0.38890 | $38.89 |
250 | $0.32692 | $81.73 |
500 | $0.28500 | $142.50 |