



8998252521 | |
---|---|
DigiKey Part Number | 1934-8998252521-ND |
Manufacturer | |
Manufacturer Product Number | 8998252521 |
Description | FERRITE CORE EFD SET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core EFD Type 0.984" (25.00mm) Length Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | - | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2400 | |
Core Factor (ΣI/A) mm⁻¹ | 104.0 | |
Effective Length (le) mm | 58.8 | |
Effective Area (Ae) mm² | 58.0 | |
Minimum Core Cross Section (Amin) mm² | 55.0 | |
Effective Magnetic Volume (Ve) mm³ | 3320.0 | |
Finish | Uncoated | |
Height | 0.492" (12.50mm) | |
Length | 0.984" (25.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $0.90400 | $9.04 |
25 | $0.77520 | $19.38 |
50 | $0.68620 | $34.31 |
100 | $0.60380 | $60.38 |
250 | $0.50364 | $125.91 |
576 | $0.48500 | $279.36 |