



9478104002 | |
---|---|
DigiKey Part Number | 1934-9478104002-ND |
Manufacturer | |
Manufacturer Product Number | 9478104002 |
Description | FERRITE CORE E 78 SET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core E Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 150.0 | |
Effective Length (le) mm | 46.3 | |
Effective Area (Ae) mm² | 30.9 | |
Minimum Core Cross Section (Amin) mm² | 30.0 | |
Effective Magnetic Volume (Ve) mm³ | 1430.0 | |
Finish | Uncoated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.46000 | $4.60 |
25 | $0.39600 | $9.90 |
50 | $0.35240 | $17.62 |
100 | $0.31210 | $31.21 |
250 | $0.26320 | $65.80 |
500 | $0.22928 | $114.64 |
1,344 | $0.21875 | $294.00 |