




9478202002 | |
---|---|
DigiKey Part Number | 9478202002-ND |
Manufacturer | |
Manufacturer Product Number | 9478202002 |
Description | FERRITE CORE E 78 SET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core E Type Length 0.394" (10.00mm) Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 60.0 | |
Effective Length (le) mm | 24.3 | |
Effective Area (Ae) mm² | 39.5 | |
Minimum Core Cross Section (Amin) mm² | 39.0 | |
Effective Magnetic Volume (Ve) mm³ | 960.0 | |
Finish | Uncoated | |
Width | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.59500 | $5.95 |
25 | $0.51200 | $12.80 |
50 | $0.45460 | $22.73 |
100 | $0.40160 | $40.16 |
250 | $0.33740 | $84.35 |
500 | $0.29624 | $148.12 |