



9598424402 | |
---|---|
DigiKey Part Number | 1934-9598424402-ND |
Manufacturer | |
Manufacturer Product Number | 9598424402 |
Description | FERRITE CORE EER SET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core EER Type 1.654" (42.00mm) Length Width Diameter 0.866" (22.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EER | |
Supplier Device Package | - | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2400 | |
Core Factor (ΣI/A) mm⁻¹ | 52.0 | |
Effective Length (le) mm | 97.9 | |
Effective Area (Ae) mm² | 187.0 | |
Minimum Core Cross Section (Amin) mm² | 181.0 | |
Effective Magnetic Volume (Ve) mm³ | 18260.0 | |
Finish | Uncoated | |
Height | 0.866" (22.00mm) | |
Length | 1.654" (42.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.45500 | $24.55 |
25 | $2.08000 | $52.00 |
50 | $1.81980 | $90.99 |
135 | $1.80000 | $243.00 |