cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP610CPDTR

DigiKey Part Number
2832-QTLP610CPDTR-261-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP610CPDTR
Description
EMITTER RA 940NM SMD
Customer Reference
Detailed Description
Phototransistors 860nm Side View 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild/ON Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
500 µA
Current - Dark (Id) (Max)
100 nA
Wavelength
860nm
Viewing Angle
160°
Power - Max
75 mW
Mounting Type
Surface Mount
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Grade
-
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,859
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $70.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.42000$840.00