CS3302-ISZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVXC3245QSCX

DigiKey Part Number
2156-74LVXC3245QSCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LVXC3245QSCX
Description
IC XLTR VL BIDIR 24-QSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.7 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,583
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
307$0.98000$300.86