FMCN5201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: $5.54000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN5201

DigiKey Part Number
5328-FMCN5201-ND
Manufacturer
Fairview Microwave
Manufacturer Part Number
FMCN5201
Description
SMA FEMALE BULKHEAD COMMERCIAL G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.32000$18.32
Manufacturer Standard Packaging