
1/2-01-024 | |
---|---|
DigiKey Part Number | 2350-1/2-01-024-ND |
Manufacturer | |
Manufacturer Product Number | 1/2-01-024 |
Description | GROUND BRAID FLAT 0.5" X 2' |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.500" (12.70mm, 1/2") - Width X 2.0' (0.61m) 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Falconer Electronics, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Width | |
Thickness | 0.030" (0.76mm) | |
Wire Gauge - Ends | 10 AWG | |
Length | 2.0' (0.61m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7.48000 | $37.40 |
25 | $7.33000 | $183.25 |
50 | $7.18000 | $359.00 |
100 | $7.04000 | $704.00 |
250 | $6.89000 | $1,722.50 |