
EW840F5P | |
---|---|
DigiKey Part Number | 1914-EW840F5P-ND |
Manufacturer | |
Manufacturer Product Number | EW840F5P |
Description | EW840F5P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Zigbee® Gateway Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth, Zigbee® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | -107dBm | |
Power - Output | 23dBm | |
Data Rate (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.88000 | $75.88 |
10 | $66.74800 | $667.48 |
30 | $66.51267 | $1,995.38 |