
1509.80002 | |
---|---|
DigiKey Part Number | 5293-1509.80002-ND |
Manufacturer | Faulhaber |
Manufacturer Product Number | 1509.80002 |
Description | 1509T006B |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 5550 RPM 1.5W 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Faulhaber | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 6VDC | |
RPM | 5550 RPM | |
Torque - Rated (oz-in / mNm) | 0.062 / 0.44 | |
Power - Rated | 1.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.197" (5.00mm) | |
Mounting Hole Spacing | 0.748" (19.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -25°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.60000 | $107.60 |
5 | $85.50000 | $427.50 |
20 | $66.10000 | $1,322.00 |
50 | $58.70000 | $2,935.00 |