
LR6 C/BF2X3 | |
---|---|
DigiKey Part Number | SY628-F023-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BF2X3 |
Description | BATTERY PACK ALKALINE 9V AA |
Customer Reference | |
Detailed Description | AA 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.71" L x 1.14" W x 1.99" H (43.5mm x 29.0mm x 50.5mm) | |
Weight | 138 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.62000 | $4.62 |
10 | $3.83000 | $38.30 |
50 | $3.35660 | $167.83 |
100 | $3.17130 | $317.13 |
250 | $2.94200 | $735.50 |
500 | $2.77964 | $1,389.82 |
1,000 | $2.62622 | $2,626.22 |
2,500 | $2.43636 | $6,090.90 |