
LR6 C/BF2X5 | |
---|---|
DigiKey Part Number | SY628-F025-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BF2X5 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.85" L x 1.14" W x 1.99" H (72.5mm x 29.0mm x 50.5mm) | |
Weight | 230 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.91300 | $49.13 |
50 | $4.30600 | $215.30 |
100 | $4.06830 | $406.83 |
250 | $3.77412 | $943.53 |
500 | $3.56580 | $1,782.90 |
1,000 | $3.36901 | $3,369.01 |
2,500 | $3.12542 | $7,813.55 |