
LR6 C/BF8 | |
---|---|
DigiKey Part Number | SY628-F081-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BF8 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 1 Row x 8 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.57" L x 0.57" W x 1.99" H (116.0mm x 14.5mm x 50.5mm) | |
Weight | 184 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.28000 | $5.28 |
10 | $4.37200 | $43.72 |
50 | $3.83180 | $191.59 |
100 | $3.62030 | $362.03 |
250 | $3.35856 | $839.64 |
500 | $3.17320 | $1,586.60 |
1,000 | $2.99805 | $2,998.05 |
2,500 | $2.78130 | $6,953.25 |