
LR6 C/BF9 | |
---|---|
DigiKey Part Number | SY628-F091-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BF9 |
Description | BATTERY PACK ALKALINE 13.5V AA |
Customer Reference | |
Detailed Description | AA 13.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.14" L x 0.57" W x 1.99" H (130.5mm x 14.5mm x 50.5mm) | |
Weight | 207 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.65000 | $5.65 |
10 | $4.68300 | $46.83 |
50 | $4.10420 | $205.21 |
100 | $3.87760 | $387.76 |
250 | $3.59720 | $899.30 |
500 | $3.39864 | $1,699.32 |
1,000 | $3.21104 | $3,211.04 |
2,500 | $2.97888 | $7,447.20 |