
LR6 C/BL4X2 | |
---|---|
DigiKey Part Number | SY628-L042-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BL4X2 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 7.95" H (29.0mm x 14.5mm x 202.0mm) | |
Weight | 184 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $4.87300 | $48.73 |
50 | $4.27080 | $213.54 |
100 | $4.03510 | $403.51 |
250 | $3.74336 | $935.84 |
500 | $3.53674 | $1,768.37 |
1,000 | $3.34155 | $3,341.55 |
2,500 | $3.09996 | $7,749.90 |