
LR6 C/BL5X2 | |
---|---|
DigiKey Part Number | SY628-L052-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BL5X2 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 9.94" H (29.0mm x 14.5mm x 252.5mm) | |
Weight | 230 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
10 | $5.41300 | $54.13 |
50 | $4.74400 | $237.20 |
100 | $4.48220 | $448.22 |
250 | $4.15808 | $1,039.52 |
500 | $3.92858 | $1,964.29 |
1,000 | $3.71174 | $3,711.74 |
2,500 | $3.44338 | $8,608.45 |