
I100/25/25-3C90-/G6 | |
|---|---|
DigiKey Part Number | I100/25/25-3C90-/G6-ND |
Manufacturer | |
Manufacturer Part Number | I100/25/25-3C90-/G6 |
Description | FERRITE CORE I 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core I Type 4.000" (101.60mm) Length 1.000" (25.40mm) Width Diameter 1.000" (25.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 100 x 25 x 25 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.000" (25.40mm) | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $12.70400 | $2,032.64 |

