
EHPS-16-A-RA1 | |
---|---|
DigiKey Part Number | 2171-EHPS-16-A-RA1-ND |
Manufacturer | |
Manufacturer Product Number | EHPS-16-A-RA1 |
Description | PARALLEL GRIPPER KIT FOR ROBOTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Servo-Electric | |
Stroke Per Jaw | 10mm | |
Operating Pressure | - | |
Closing Force | - | |
Opening Force | - | |
Features | - | |
Operating Temperature | 5°C ~ 60°C | |
Ingress Protection | IP40 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,278.61000 | $3,278.61 |