NRH-35-2000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $15.39000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $11.06000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $19.07000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $21.80000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $14.97000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 16
Unit Price: $33.44000
Datasheet
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH-35-2000

DigiKey Part Number
2171-NRH-35-2000-ND
Manufacturer
Manufacturer Part Number
NRH-35-2000
Description
DIN RAIL 35MMX7MM SLOT 78" STL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$55.52000$55.52
Manufacturer Standard Packaging