SDBT-MSX-1L-PU-E-0.3-N-M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDBT-MSX-1L-PU-E-0.3-N-M8

DigiKey Part Number
2171-SDBT-MSX-1L-PU-E-0.3-N-M8-ND
Manufacturer
Manufacturer Product Number
SDBT-MSX-1L-PU-E-0.3-N-M8
Description
PROXIMITY SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Magnet NPN, PNP Cable with Connector Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Hall Effect
Output Type
NPN, PNP
Actuator Material
Magnet
Termination Style
Cable with Connector
Frequency
200 Hz
Voltage - Supply
10V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$59.80000$59.80
Manufacturers Standard Package