
SPAU-V1R-W-G18FD-L-PNLK-PNVBA-M8U | |
---|---|
DigiKey Part Number | 2171-SPAU-V1R-W-G18FD-L-PNLK-PNVBA-M8U-ND |
Manufacturer | |
Manufacturer Product Number | SPAU-V1R-W-G18FD-L-PNLK-PNVBA-M8U |
Description | SENSOR 14.5PSI G1/8" 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vacuum Male - G1/8" (3.18mm) 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 5 V Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Vacuum | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Current, Analog Voltage, NPN/PNP- NC/NO | |
Output | 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 20V ~ 30V | |
Port Size | Male - G1/8" (3.18mm) | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $213.06000 | $213.06 |