cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMPA2-M1H-X-PI

DigiKey Part Number
2171-VMPA2-M1H-X-PI-ND
Manufacturer
Manufacturer Product Number
VMPA2-M1H-X-PI
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Solenoid Valve Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
3/2 Normally Closed
Actuator Type
-
Operating Pressure
-1 ~ 145 PSI (-0.1 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded
For Use With/Related Products
Solenoid Valve
Mounting Type
Chassis Mount
Features
Supply Voltage 24VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$143.55000$143.55
Manufacturers Standard Package