
F1-SC6IUBK | |
---|---|
DigiKey Part Number | 2641-F1-SC6IUBK-ND |
Manufacturer | |
Manufacturer Product Number | F1-SC6IUBK |
Description | ADAPTER PANEL 6PK UNLOADED ALUM |
Customer Reference | |
Detailed Description | Metal, Aluminum Adapter Panel 5.100" L x 1.130" W (129.54mm x 28.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fiber Instrument Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Adapter Panel | |
Size / Dimension | 5.100" L x 1.130" W (129.54mm x 28.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | - | |
Ventilation | Non-Vented | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.75000 | $2.75 |