
UL PC 200/175 XHG | |
---|---|
DigiKey Part Number | 2319-ULPC200/175XHG-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 200/175 XHG |
Description | BOX PLASTIC LGT GRY 10"L X 7.1"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 10.000" L x 7.100" W (254.00mm x 180.34mm) X 6.900" (175.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 7.100" W (254.00mm x 180.34mm) | |
Height | 6.900" (175.26mm) | |
Area (L x W) | 71.0in² (458cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |