
38.41.7.012.9024 | |
|---|---|
DigiKey Part Number | 2066-38.41.7.012.9024-ND |
Manufacturer | |
Manufacturer Part Number | 38.41.7.012.9024 |
Description | SSR RELAY SPST-NO 5A 1.5-35V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 38.41.7.012.9024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 1.5 V ~ 35 V | |
Load Current | 5 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $39.48600 | $394.86 |

